895-124-541-512

Heilind Number:EDA895-124-541-512
Manufacturer:EDAC
Manufacturer Number:895-124-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-541-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board PCB Connector. This essential component features a sleek black design, crafted with durable UL 94V-0 Polyphenylene Sulfide housing material for optimal safety. With two rows and a total of 124 positions, it offers ample space for seamless connections. The contact material, made from top-grade Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Its straight mount orientation and convenient pitch and row spacing of .1 in and .2 in respectively, make installation a breeze. Elevate your electronic projects with this essential connector, a must-have in any professional or DIY kit.