895-124-541-808

Heilind Number:EDA895-124-541-808
Manufacturer:EDAC
Manufacturer Number:895-124-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-541-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration and reliable performance. Boasting a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it offers both durability and safety in one. Featuring two rows of 124 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, this connector ensures precise and secure connections every time. Perfect for a wide range of applications, it guarantees optimal functionality even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component today.