895-124-541-812

Heilind Number:EDA895-124-541-812
Manufacturer:EDAC
Manufacturer Number:895-124-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-541-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-541-812

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features UL 94V-0 Polyphenylene Sulfide housing for maximum durability. With two rows and 124 positions, it offers ample space for efficient data transfer. The copper alloy contact material ensures reliable conductivity, while the black color adds a sleek touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're working on a personal project or a professional endeavor, this connector is a must-have for your electronic connections. Elevate your setup with seamless performance and durable construction.