895-124-542-802

Heilind Number:EDA895-124-542-802
Manufacturer:EDAC
Manufacturer Number:895-124-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-542-802

Detailed Description

Enhance your PCB connections with our high-quality board-to-board connector, featuring 124 positions for seamless signal transmission. Designed for optimum performance, this connector boasts a 3A amperage and a durable housing made of UL 94V-0 Polyphenylene Sulfide. Ensuring reliability in any environment, it operates efficiently within a wide temperature range of -40 to 105°C. With rows spaced at 0.2 inches and a pitch of 0.1 inches, it offers precise alignment for seamless integration. Crafted with copper alloy contacts, this connector guarantees excellent conductivity. Perfect for various applications in electronics and technology, it's a must-have component for your connectivity needs.