895-124-555-503

Heilind Number:EDA895-124-555-503
Manufacturer:EDAC
Manufacturer Number:895-124-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-555-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-555-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a total of 124 positions spread across two rows, ensuring ample connectivity for your devices. The contact material, crafted from durable Copper Alloy, guarantees a reliable and low-resistance connection. Its black UL 94V-0 Polyphenylene Sulfide housing material not only offers excellent protection but also adds a sleek aesthetic to your setup. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of environments. Upgrade your PCB connections with this essential component, and experience enhanced performance and durability in your electronic projects.