895-124-555-803

Heilind Number:EDA895-124-555-803
Manufacturer:EDAC
Manufacturer Number:895-124-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-555-803

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, it features 124 positions across two rows, allowing for seamless data transfer. The rugged UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the copper alloy contacts ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Designed for straight mount orientation, it's perfect for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for both industrial and commercial use. Upgrade your setup with this essential component for enhanced performance and reliability.