895-124-556-207

Heilind Number:EDA895-124-556-207
Manufacturer:EDAC
Manufacturer Number:895-124-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-556-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and durability. With two rows of 124 copper alloy contacts, it offers seamless data transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation provides flexibility in installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Elevate your PCB setup with this high-quality connector, a must-have for any tech enthusiast or professional.