895-124-558-201

Heilind Number:EDA895-124-558-201
Manufacturer:EDAC
Manufacturer Number:895-124-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-558-201

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration and exceptional performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 124 positions, it offers ample room for multiple connections. Crafted with high-quality Copper Alloy contacts and a pitch of .1 inches, it guarantees reliable conductivity. The right-angle mount orientation allows for versatile installation options, while its wide operating temperature range of -40 to 105 °C ensures optimal functionality in various environments. Perfect for applications in the industrial, automotive, and consumer electronics sectors, this connector is a must-have for any PCB assembly project. Trust in its exceptional quality and performance to elevate your connectivity solutions to the next level.