895-124-558-202

Heilind Number:EDA895-124-558-202
Manufacturer:EDAC
Manufacturer Number:895-124-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-558-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 124 positions each, facilitating smooth data transfer. The right-angle mount orientation ensures a secure fit, while the black UL 94V-0 Polyphenylene Sulfide housing guarantees durability. With a copper alloy contact material and a pitch of .1 inch, this connector offers reliable power delivery at an amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Upgrade your PCB assemblies with this essential component for optimal performance and connectivity.