895-124-558-207

Heilind Number:EDA895-124-558-207
Manufacturer:EDAC
Manufacturer Number:895-124-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-558-207

Detailed Description

Enhance your circuitry connections with our Board To Board PCB Connector, designed for seamless integration on your PCBs. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal safety and performance. With two rows and a total of 124 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation provides flexibility in installation, making it ideal for various electronic applications. Operating smoothly in a temperature range of -40 to 105°C, this connector is built to withstand harsh environmental conditions, ensuring long-lasting durability. Upgrade your connectivity solutions today with this essential component.