895-124-558-502

Heilind Number:EDA895-124-558-502
Manufacturer:EDAC
Manufacturer Number:895-124-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-558-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 124 positions across 2 rows, ensuring seamless and efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the black UL 94V-0 Polyphenylene Sulfide housing guarantees safety and reliability. With a contact material of copper alloy and a pitch of .1 inches, this connector provides optimal conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environmental conditions. Upgrade your connectivity solutions with this essential component.