895-124-558-503

Heilind Number:EDA895-124-558-503
Manufacturer:EDAC
Manufacturer Number:895-124-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-558-503

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 124 positions with two rows for efficient data transfer. Its durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, offers reliable protection. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for versatile installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB designs. Operating flawlessly in a wide temperature range from -40°C to 105°C, it guarantees durability and reliability in any environment. Upgrade your connectivity solutions with this essential component.