895-124-558-504

Heilind Number:EDA895-124-558-504
Manufacturer:EDAC
Manufacturer Number:895-124-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-558-504

Detailed Description

Efficiently connect your circuit boards with our high-performance Board to Board PCB Connector. Featuring a sleek black design with a right-angle mount orientation, this connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for enhanced safety. With 124 positions and 2 rows, it offers ample connectivity for your applications. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Trust in its quality and performance for seamless board-to-board connections in your projects.