895-124-558-508

Heilind Number:EDA895-124-558-508
Manufacturer:EDAC
Manufacturer Number:895-124-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-558-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector, meticulously designed for optimal functionality. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of Copper Alloy contacts, offering a total of 124 positions, this connector facilitates seamless data transmission. The right-angle mount orientation and .1-inch pitch guarantee a secure and efficient connection between boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB setup with this essential component, perfect for professionals and hobbyists alike.