895-124-558-808

Heilind Number:EDA895-124-558-808
Manufacturer:EDAC
Manufacturer Number:895-124-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-558-808

Detailed Description

Enhance your electronic connections with our advanced Board-To-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any environment. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers efficient power transfer with minimal signal loss. The 124 positions and right-angle mount orientation make it ideal for compact PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees superior performance and longevity. Upgrade your connectivity solutions with this essential component.