895-124-559-512

Heilind Number:EDA895-124-559-512
Manufacturer:EDAC
Manufacturer Number:895-124-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-559-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and reliability in any operating environment. With two rows and a total of 124 positions, this connector offers ample space for seamless interconnection. The copper alloy contact material and a pitch of .1 inch guarantee efficient signal transmission, while the right-angle mount orientation allows for easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic assembly needs. Elevate your connectivity game with this essential component.