895-124-560-203

Heilind Number:EDA895-124-560-203
Manufacturer:EDAC
Manufacturer Number:895-124-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-560-203

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The connector offers two rows with a total of 124 positions, allowing for efficient and secure board-to-board connections. Crafted with precision, it boasts copper alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your electronic setup with this essential connector, perfect for professionals and DIY enthusiasts alike.