895-124-560-212

Heilind Number:EDA895-124-560-212
Manufacturer:EDAC
Manufacturer Number:895-124-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-560-212

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With two rows of 124 positions each, it offers ample connectivity for your applications. The copper alloy contacts ensure seamless transmission, while the .1 inch pitch and .2 inch row spacing allow for easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Choose this straight-mount connector for secure and efficient card edge connections in your projects.