895-124-560-508

Heilind Number:EDA895-124-560-508
Manufacturer:EDAC
Manufacturer Number:895-124-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-560-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-560-508

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for high-performance applications, this connector features 124 positions with a pitch of .1 inches, ensuring seamless communication between two circuit boards. The two rows are spaced .2 inches apart, allowing for efficient signal transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability in even the most demanding environments. The housing material offers excellent thermal and electrical insulation, while the copper alloy contact material ensures optimal conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Its straight mount orientation facilitates easy installation on your PCB, making it a must-have component for your electronic projects. Upgrade your connectivity solutions with this high-quality Board to Board Card Edge Connector.