895-124-560-512

Heilind Number:EDA895-124-560-512
Manufacturer:EDAC
Manufacturer Number:895-124-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-560-512

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted black Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers a total of 124 positions for efficient data transmission. The straight mount orientation, along with a row spacing of .2 inch, facilitates easy installation and secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component in enhancing the functionality of various electronic systems. Trust in its quality and precision for all your connectivity needs.