895-124-560-802

Heilind Number:EDA895-124-560-802
Manufacturer:EDAC
Manufacturer Number:895-124-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-560-802

Detailed Description

Enhance your PCB connections with our high-performance 124-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and sturdy Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .1 inches and two rows for efficient signal transmission, it offers precise connectivity in any electronic setup. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Upgrade your system with this versatile black connector for optimal performance and durability.