895-124-560-803

Heilind Number:EDA895-124-560-803
Manufacturer:EDAC
Manufacturer Number:895-124-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-124-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:124
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-124-560-803

Detailed Description

Enhance your connectivity with this high-performance black Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector is built for reliability. With two rows and 124 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing make for easy installation. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless data transfer.