895-126-520-502

Heilind Number:EDA895-126-520-502
Manufacturer:EDAC
Manufacturer Number:895-126-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-520-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-520-502

Detailed Description

Enhance your electronic connections with our sleek Black Board-to-Board PCB Connector. Designed for seamless integration, this essential component features a dual-row layout with 126 positions, ensuring optimal performance in complex setups. Crafted with high-quality UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability and durability in any environment. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is effortless. The straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality. Elevate your PCB assembly with this essential connector, a must-have in any tech enthusiast's toolkit.