895-126-521-212

Heilind Number:EDA895-126-521-212
Manufacturer:EDAC
Manufacturer Number:895-126-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With two rows of 126 positions each, it offers ample room for efficient signal transmission. The black connector boasts a pitch of .1 inch and row spacing of .2 inch, ensuring precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this essential component, ideal for a wide range of applications.