895-126-521-512

Heilind Number:EDA895-126-521-512
Manufacturer:EDAC
Manufacturer Number:895-126-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-521-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-521-512

Detailed Description

Enhance your connectivity with our versatile Board-To-Board PCB Connector, designed for seamless integration in various electronic applications. Featuring a sleek black finish and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures both reliability and performance. With two rows of high-quality Copper Alloy contacts, offering a total of 126 positions, it allows for efficient data transfer. The .1-inch pitch and .2-inch row spacing enable precise PCB mounting, while the straight orientation enhances overall usability. Operable in a wide temperature range from -40 to 105°C, it guarantees functionality even in demanding environments. Elevate your PCB connections with this essential component.