895-126-521-803

Heilind Number:EDA895-126-521-803
Manufacturer:EDAC
Manufacturer Number:895-126-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-521-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-521-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek black design, this connector guarantees seamless power transmission with an amperage of 3 A. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable performance even in challenging environments. With two rows and a pitch of .1 inch, it offers efficient signal transfer with 126 positions. The copper alloy contact material and straight mount orientation further optimize connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Upgrade your setup today and experience superior performance.