895-126-521-808

Heilind Number:EDA895-126-521-808
Manufacturer:EDAC
Manufacturer Number:895-126-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-521-808

Detailed Description

Achieve seamless connectivity with this high-performance Board To Board PCB Connector, designed for efficient signal transmission in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. With two rows and a total of 126 positions, this connector offers ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The 0.1-inch pitch and 0.2-inch row spacing allow for precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connectivity with this essential component.