895-126-523-512

Heilind Number:EDA895-126-523-512
Manufacturer:EDAC
Manufacturer Number:895-126-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-523-512

Detailed Description

Enhance connectivity within your PCB layout with our Board To Board PCB Connectors. Featuring a sleek black design, these connectors offer reliable performance with a contact rating of 3 A. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety in operation. With two rows and a spacing of .1 in, they provide seamless integration for up to 126 positions. The copper alloy contact material guarantees efficient signal transmission. Designed for straight mount orientation, they facilitate easy installation. Operating in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Elevate your PCB assembly with these high-quality connectors, essential for streamlined connections in your electronic devices.