895-126-524-508

Heilind Number:EDA895-126-524-508
Manufacturer:EDAC
Manufacturer Number:895-126-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-524-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-524-508

Detailed Description

Upgrade your PCB connections with our advanced two-row card edge connector. Designed for precision performance, this connector boasts 126 positions for seamless data transfer. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, ensures reliable operation even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on efficient conductivity. Whether you're working on industrial machinery or electronic devices, this connector, suitable for straight mounting orientation, guarantees secure and stable connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for your connectivity needs. Elevate your PCB assembly with this high-quality, black card edge connector.