895-126-525-512

Heilind Number:EDA895-126-525-512
Manufacturer:EDAC
Manufacturer Number:895-126-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-525-512

Detailed Description

Enhance your PCB connections with this sleek and efficient Board To Board PCB Connector in Black. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability in any application. Featuring two rows of 126 positions each, and a pitch of .1 inches, it offers ample connectivity options with precise alignment. The contact material, made of Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for use in various environments. Elevate your connectivity game with this essential component.