895-126-540-808

Heilind Number:EDA895-126-540-808
Manufacturer:EDAC
Manufacturer Number:895-126-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-540-808

Detailed Description

Upgrade your connectivity with this cutting-edge board-to-board PCB connector, designed for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector not only ensures durability but also complies with stringent safety standards. Featuring two rows of high-quality copper alloy contacts, it offers a total of 126 positions with a precise pitch of .1 inches for optimal signal transmission. The straight mount orientation and row spacing of .2 inches make it convenient to install and use in various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for both indoor and outdoor use. Elevate your PCB connections with this reliable and efficient component, a must-have in the realm of electronic connectivity.