895-126-541-212

Heilind Number:EDA895-126-541-212
Manufacturer:EDAC
Manufacturer Number:895-126-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-541-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for seamless integration in electronic devices. Boasting a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, this connector ensures optimal performance and safety. With two rows of 126 positions each, it offers ample room for your circuitry needs. The contact material, crafted from durable Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation facilitates easy PCB installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for various environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.