895-126-541-507

Heilind Number:EDA895-126-541-507
Manufacturer:EDAC
Manufacturer Number:895-126-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-541-507

Detailed Description

Enhance your electronic connections with this cutting-edge Board to Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance in any setting. With two rows of 126 positions each, it offers ample space for seamless interconnectivity. Crafted from durable Copper Alloy, the contacts guarantee long-lasting efficiency. The straight mount orientation and compact .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures stable functionality even in harsh conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience unrivaled connectivity like never before.