895-126-541-803

Heilind Number:EDA895-126-541-803
Manufacturer:EDAC
Manufacturer Number:895-126-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-541-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-541-803

Detailed Description

Elevate your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this essential component boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers impeccable connectivity for up to 126 positions. Engineered for precision, its straight mount orientation and .2-inch row spacing ensure a secure fit every time. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for high-performance applications. Take your projects to the next level with this essential connector, a must-have in any tech toolkit.