895-126-542-204

Heilind Number:EDA895-126-542-204
Manufacturer:EDAC
Manufacturer Number:895-126-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-542-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-542-204

Detailed Description

Enhance your PCB connections with our Board-to-Board Card Edge Connector. Featuring a sleek black design, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in any application. With two rows of 126 positions each, it offers ample connectivity for your projects. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Its compact pitch of .1 inch and row spacing of .2 inch allow for seamless integration on your board. Designed for straight mount orientation, it's perfect for various electronic setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore this essential component in our range of PCB connectors today.