895-126-555-201

Heilind Number:EDA895-126-555-201
Manufacturer:EDAC
Manufacturer Number:895-126-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-555-201

Detailed Description

Enhance connectivity within your PCB systems with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 126 positions with a pitch of .1 inches, ensuring precise and reliable connections. Its black UL 94V-0 Polyphenylene Sulfide housing guarantees durability, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers optimal conductivity, while the straight mount orientation facilitates easy installation. Whether for industrial or commercial applications, this connector is the perfect solution for maximizing efficiency and performance in your electronic setups.