895-126-556-502

Heilind Number:EDA895-126-556-502
Manufacturer:EDAC
Manufacturer Number:895-126-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-556-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-556-502

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration on your PCBs. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only durable but also fire-resistant. Its two rows of 126 positions, spaced at 0.1 inches with 0.2 inches row spacing, offer ample connectivity options. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for various electronic applications. Upgrade your PCB assembly with this high-quality connector, a crucial component in ensuring optimal performance and longevity.