895-126-558-502

Heilind Number:EDA895-126-558-502
Manufacturer:EDAC
Manufacturer Number:895-126-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-558-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-558-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for seamless integration, its black housing crafted from UL 94V-0 Polyphenylene Sulfide offers durability and safety. Boasting two rows of copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. With 126 positions, it enables extensive board-to-board connectivity. The right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Ideal for various applications, this connector is a versatile solution for your connectivity needs.