895-126-559-808

Heilind Number:EDA895-126-559-808
Manufacturer:EDAC
Manufacturer Number:895-126-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-559-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Black Card Edge Connector. With a sleek right angle mount orientation and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures secure and reliable performance in any application. Boasting two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless board-to-board connectivity. Featuring 126 positions, this connector accommodates a wide range of connections, while its 3A amperage and -40 to 105°C operating temperature range guarantee optimal functionality even in challenging environments. Elevate your electronic setups with this essential component.