895-126-560-802

Heilind Number:EDA895-126-560-802
Manufacturer:EDAC
Manufacturer Number:895-126-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-126-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:126
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-126-560-802

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 126 positions across two rows, ensuring versatile and reliable connectivity. Crafted with precision, the housing material is UL 94V-0 Polyphenylene Sulfide, offering exceptional durability and safety. Each contact is made from copper alloy, guaranteeing efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Elevate your electronic designs with this essential component.