895-128-500-808

Heilind Number:EDA895-128-500-808
Manufacturer:EDAC
Manufacturer Number:895-128-500-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-500-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-500-808

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 128 positions with a pitch of .1 inches, ensuring efficient data transmission. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee long-lasting reliability, even in harsh environments. With a straight mount orientation and dual-row configuration, it offers versatility in various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both industrial and commercial use. Elevate your connectivity standards with this essential component, a must-have in any electronics toolkit.