895-128-520-201

Heilind Number:EDA895-128-520-201
Manufacturer:EDAC
Manufacturer Number:895-128-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-520-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 128 positions each, it offers ample connectivity options for your PCB projects. The contact material, Copper Alloy, guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise positioning. Whether you're working on industrial machinery or consumer electronics, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is a versatile and dependable choice. Its straight mount orientation simplifies installation, making it ideal for various applications in the field of technology. Upgrade your connectivity solutions with this essential component.