895-128-520-807

Heilind Number:EDA895-128-520-807
Manufacturer:EDAC
Manufacturer Number:895-128-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-520-807

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inch, it ensures reliable signal transmission. The 128 positions allow for ample connectivity options, while the straight mount orientation and .2 inch row spacing provide ease of installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for various applications. Elevate your circuitry with this essential component, a must-have in any electronics toolkit.