895-128-521-201

Heilind Number:EDA895-128-521-201
Manufacturer:EDAC
Manufacturer Number:895-128-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-521-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts for reliable conductivity. With two rows of 128 positions and a pitch of .1 inches, it offers ample space for efficient signal transmission. The straight mount orientation and optimal operating temperature range of -40 to 105°C ensure versatility in various applications. Upgrade your electronic systems with this essential connector for seamless data transfer.