895-128-521-203

Heilind Number:EDA895-128-521-203
Manufacturer:EDAC
Manufacturer Number:895-128-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-521-203

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows of durable copper alloy contacts, offering a total of 128 positions with a pitch of .1 inches, it ensures reliable data transmission. The straight mount orientation and precise row spacing of .2 inches make it easy to install and maintain. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Elevate your electronic projects with this essential connector that promises quality, efficiency, and long-lasting functionality.