895-128-521-212

Heilind Number:EDA895-128-521-212
Manufacturer:EDAC
Manufacturer Number:895-128-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-521-212

Detailed Description

Effortlessly connect two PCB boards with our high-performing Card Edge Connector. Designed for seamless integration, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any setup. With two rows and a total of 128 positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees secure and efficient data transfer, while the .1-inch pitch and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its straight mount orientation for a perfect fit every time. Ideal for a wide range of applications, it's a must-have component for any electronics enthusiast or professional. Elevate your connectivity game with this essential Board to Board PCB Connector.