895-128-521-804

Heilind Number:EDA895-128-521-804
Manufacturer:EDAC
Manufacturer Number:895-128-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for optimal power transfer, it boasts a 3A amperage capacity and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, each spaced at .1 inch with .2-inch row spacing, it offers seamless integration for a total of 128 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Perfect for demanding applications, this connector is a must-have for your electronic projects.