895-128-521-807

Heilind Number:EDA895-128-521-807
Manufacturer:EDAC
Manufacturer Number:895-128-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-521-807

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 128 positions with a pitch of .1 inch, ensuring precise and reliable signal transmission. The durable housing is constructed from UL 94V-0 Polyphenylene Sulfide, providing excellent protection and enhanced safety. With a straight mount orientation and a row spacing of .2 inch, installation is effortless and space-efficient. The contact material, Copper Alloy, guarantees optimal conductivity, while the -40 to 105 °C operating temperature range makes it suitable for a variety of environments. Perfect for demanding applications in industries like electronics, telecommunications, and more, this connector is a dependable solution for your connectivity needs.