895-128-523-201

Heilind Number:EDA895-128-523-201
Manufacturer:EDAC
Manufacturer Number:895-128-523-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-523-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With 128 positions across 2 rows, it offers ample connectivity options with a pitch of .1" and row spacing of .2". Operating flawlessly in a temperature range from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Its straight mount orientation facilitates easy installation, making it a must-have component for your electronic projects.