895-128-523-212

Heilind Number:EDA895-128-523-212
Manufacturer:EDAC
Manufacturer Number:895-128-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-128-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:128
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-128-523-212

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Black Board To Board PCB Connector. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power transmission with an amperage of 3 A. Its 128 positions, arranged in 2 rows with a pitch of .1 inches and row spacing of .2 inches, offer seamless integration onto your PCB. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transfer. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component for your electronic projects. Upgrade your connectivity solutions today with this advanced PCB connector.